Image is representational - see mfr. specs

SQZ10 82R 5%

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
SQZ10 82R 5%
Search Keywords: 116237972
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1-1623797-2
  • Alias/AKA:
    SQZW1082RJ
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Number of Resistors:
    1
  • Element Type:
    Wire Wound
  • Resistor Type:
    Power Resistor
  • Resistance Value:
    82 Ω
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature Range:
    -55 – 250 °C
  • Packaging Method:
    Loose Piece
  • Number of Terminations:
    2
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    10 W
  • Lead Type:
    Radial-Leaded Pluggable
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 3,600
Ships today, if you order in
Minimum Order Quantity:
180
複数:
180
19 Weeks 出荷できます 10/14/26
カートに追加
PRICE (USD)
数量
Unit Price
180
$0.5271
540
$0.5107
1,080
$0.4879
2,520
$0.4603
5,040
$0.4478
7,560
$0.4467
10,080
$0.4358
15,120 +
$0.4202
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!