- Home ›
- All Products›
- 1-1623793-7
TE Connectivity / AMP Brand
1-1623793-7
SQP5 270R 5% MTL FLM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQP5 270R 5% MTL FLM
Search Keywords: 116237937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623793-7
-
Alias/AKA:SQPR5270RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 250 °C
-
Power Rating:5 W
-
Resistance Value:270 Ω
-
Element Type:Metal Oxide , Wire Wound
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Product Guides
+
Frequently Asked Questions
Is 1-1623793-7 RoHS compliant?
Yes, 1-1623793-7 is RoHS compliant.
What is the lead time for 1-1623793-7?
The standard lead time for 1-1623793-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
320
$0.2853
1,280
$0.2248
2,560
$0.2150
5,120
$0.2089
7,680
$0.2032
25,280
$0.1778
50,240
$0.1638
100,160 +
$0.1617
Click for Quote
Log in
to unlock special pricing