Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1623789-7

SQM7 5R6 5% (WIRE)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQM7 5R6 5% (WIRE)
Search Keywords: 116237897
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623789-7
  • Alias/AKA:
    SQMW75R6J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Temperature Coefficient:
    ±300 ppm/°C
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Number of Terminations:
    2
  • Power Rating:
    7 W
  • Packaging Method:
    Loose Piece - Box
  • Operating Temperature Range:
    -55 – 250 °C
  • Resistance Value:
    5.6 Ω
  • Element Type:
    Wire Wound
  • Lead Type:
    Radial-Leaded
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1623789-7 RoHS compliant?
Yes, 1-1623789-7 is RoHS compliant.
What is the lead time for 1-1623789-7?
The standard lead time for 1-1623789-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.4290
500
$0.4156
1,000
$0.3970
2,500
$0.3800
5,000
$0.3643
7,500
$0.3634
10,000
$0.3420
15,000 +
$0.3411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!