Image is representational - see mfr. specs

SQM7 47R 5% (WIRE)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SQM7 47R 5% (WIRE)
Search Keywords: 116237895
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623789-5
  • Alias/AKA:
    SQMW747RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    7 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
On Order:
10,000   can ship 9/14/26
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4251
1,000
$0.3654
2,500
$0.3627
5,000
$0.3034
7,500
$0.3026
10,000
$0.3019
15,000
$0.3011
25,000 +
$0.3004
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!