Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1623789-3

SQM7 39R 5% (WIRE)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQM7 39R 5% (WIRE)
Search Keywords: 116237893
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623789-3
  • Alias/AKA:
    SQMW739RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Resistor Type:
    Power Resistor
  • Packaging Method:
    Loose Piece - Box
  • Power Rating:
    7 W
  • Operating Temperature Range:
    -55 – 250 °C
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±300 ppm/°C
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Resistance Value:
    39 Ω
  • Element Type:
    Wire Wound
  • Lead Type:
    Radial-Leaded
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1623789-3 RoHS compliant?
Yes, 1-1623789-3 is RoHS compliant.
What is the lead time for 1-1623789-3?
The standard lead time for 1-1623789-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.4290
500
$0.4156
1,000
$0.3970
2,500
$0.3800
5,000
$0.3643
7,500
$0.3634
10,000
$0.3420
15,000 +
$0.3411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!