- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623789-1
1-1623789-1
TE Connectivity / AMP Brand
SQM7 2R2 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM7 2R2 5% (WIRE)
Search Keywords: 116237891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623789-1
-
Alias/AKA:SQMW72R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Radial
-
Power Rating:7 W
-
Resistance Value:2.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 39 mm
-
Terminal Pitch:5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$0.2548
1,000
$0.2507
2,500
$0.2398
5,000
$0.2349
7,500
$0.2344
10,000
$0.2266
15,000
$0.2237
25,000 +
$0.2113
Click for Quote
Log in
to unlock special pricing