- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623783-7
TE Connectivity / AMP Brand
1-1623783-7
SQM7 680R 5% (METAL FILM)
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 680 ?
- Power Rating = 7.00 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1623783-7 |
| Alias/AKA: | SQMR7680RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Termination Style: | Radial |
| Power Rating: | 7 W |
| Resistance Value: | 680 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±300 ppm/°C |
| Operating Temperature: | -55 to 250 °C |
| Dimension: | 13 x 9 x 39 mm |
| Terminal Pitch: | 5 mm |