Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1623782-5

SQM5 680R 5% (METAL FILM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQM5 680R 5% (METAL FILM)
Search Keywords: 116237825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623782-5
Alias/AKA: SQMR5680RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1623782-5 RoHS compliant?
Yes, 1-1623782-5 is RoHS compliant.
What is the lead time for 1-1623782-5?
The standard lead time for 1-1623782-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3665
1,000
$0.3520
2,500
$0.3329
5,000
$0.3185
7,500
$0.3101
10,000
$0.2940
15,000
$0.2858
25,000 +
$0.2613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!