- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623782-0
TE Connectivity / AMP Brand
1-1623782-0
SQM5 330R 5% (METAL FILM)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQM5 330R 5% (METAL FILM)
Search Keywords: 116237820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623782-0
-
Alias/AKA:SQMR5330RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:330 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623782-0 RoHS compliant?
Yes, 1-1623782-0 is RoHS compliant.
What is the lead time for 1-1623782-0?
The standard lead time for 1-1623782-0 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$0.3552
1,000
$0.3543
2,500
$0.3248
5,000
$0.3114
7,500
$0.3107
10,000
$0.3003
15,000
$0.2923
25,000 +
$0.2724
Click for Quote
Log in
to unlock special pricing