- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623779-9
TE Connectivity / AMP Brand
1-1623779-9
SQB20 33R 5% (WIRE)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623779-9
-
Alias/AKA:SQBW2033RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Power Rating:20 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C