- Home ›
- All Products›
- 1-1623779-6
1-1623779-6
TE Connectivity / AMP Brand
SQB20 6R8 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQB20 6R8 5% (WIRE)
Search Keywords: 116237796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623779-6
-
Alias/AKA:SQBW206R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-55 – 250 °C
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:20 W
-
Resistance Value:6.8 Ω
-
Element Type:Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.57
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing