Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1623779-4

SQB20 3R3 5% (WIRE)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQB20 3R3 5% (WIRE)
Search Keywords: 116237794
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623779-4
  • Alias/AKA:
    SQBW203R3J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Operating Temperature Range:
    -55 – 250 °C
  • Packaging Method:
    Loose Piece - Box
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    20 W
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±300 ppm/°C
  • Number of Terminations:
    2
  • Resistance Value:
    3.3 Ω
  • Element Type:
    Wire Wound
  • Lead Type:
    Radial-Leaded
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1623779-4 RoHS compliant?
Yes, 1-1623779-4 is RoHS compliant.
What is the lead time for 1-1623779-4?
The standard lead time for 1-1623779-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
19 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.48
750
$1.38
1,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!