Image is representational - see mfr. specs

MPC5 50K 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MPC5 50K 5%
Search Keywords: 116237768
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623776-8
  • Alias/AKA:
    MPC52503J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    5 W
  • Element Type:
    Thick Film
  • Operating Temperature Range:
    -55 – 125 °C
  • Resistor Type:
    Power Resistor
  • Packaging Method:
    Loose Piece - Tray
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±100 ppm/°C
  • Number of Terminations:
    2
  • Resistance Value:
    50K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Operating Voltage:
    300 V
  • Lead Type:
    Radial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    300 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
250
$4.10
500
$2.52
750
$2.00
1,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!