- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623776-0
1-1623776-0
TE Connectivity / AMP Brand
MPC5 2K0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MPC5 2K0 5%
Search Keywords: 116237760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623776-0
-
Alias/AKA:MPC52202J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,566
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
30
$4.38
50
$4.37
100
$4.36
250
$4.35
500
$2.67
750
$2.11
1,000 +
$2.07
Click for Quote
Log in
to unlock special pricing