- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623775-4
1-1623775-4
TE Connectivity / AMP Brand
MPC10 50K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MPC10 50K 5%
Search Keywords: 116237754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623775-4
-
Alias/AKA:MPC108503J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
20
$6.40
50
$6.38
100
$6.35
252
$6.34
504
$3.91
756
$3.09
1,008 +
$3.03
Click for Quote
Log in
to unlock special pricing