Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1623774-8

C14 15K 5% (LOOSE)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
C14 15K 5% (LOOSE)
Search Keywords: 116237748
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623774-8
  • Alias/AKA:
    C1415KJL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Resistors:
    1
  • Packaging Method:
    Loose Piece - Tray
  • Number of Terminations:
    2
  • Power Rating:
    14 W
  • Resistor Type:
    Power Resistor
  • Temperature Coefficient:
    ±90 ppm/°C
  • Resistance Value:
    15K Ω
  • Element Type:
    Wire Wound
  • Resistance Class:
    1kΩ – 1MΩ
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    650 V
  • Voltage Rating:
    650 V
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1623774-8 RoHS compliant?
Yes, 1-1623774-8 is RoHS compliant.
What is the lead time for 1-1623774-8?
The standard lead time for 1-1623774-8 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
23 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
100
$4.13
200
$3.10
300
$2.89
400 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!