- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623774-5
1-1623774-5
TE Connectivity / AMP Brand
C14 10K 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
C14 10K 5% (LOOSE)
Search Keywords: 116237745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623774-5
-
Alias/AKA:C1410KJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:14 W
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$3.86
200
$2.90
300
$2.70
400 +
$2.65
Click for Quote
Log in
to unlock special pricing