- Home ›
- All Products›
- 1-1623774-4
TE Connectivity / AMP Brand
1-1623774-4
C14 100R 5% (LOOSE)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
C14 100R 5% (LOOSE)
Search Keywords: 116237744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623774-4
-
Alias/AKA:C14100RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Power Rating:14 W
-
Temperature Coefficient:±90 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistance Value:100 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:650 V
-
Voltage Rating:650 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623774-4 RoHS compliant?
Yes, 1-1623774-4 is RoHS compliant.
What is the lead time for 1-1623774-4?
The standard lead time for 1-1623774-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
100
$3.13
200
$2.35
300
$2.19
400 +
$2.15
Click for Quote
Log in
to unlock special pricing