Image is representational - see mfr. specs

C10 1K0 5% (LOOSE)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
C10 1K0 5% (LOOSE)
Search Keywords: 116237731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623773-1
  • Alias/AKA:
    C101K0JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Temperature Coefficient:
    ±90 ppm/°C
  • Element Type:
    Wirewound
  • Product Type:
    Fixed Resistor
  • Power Rating:
    10 W
  • Resistance:
    1K Ω
  • Resistance Class:
    1kΩ – 1M Ω
  • Number of Resistors:
    1
  • Tolerance:
    5 %
  • Dimensions:
    38.1 x 8.5 mm
  • Packaging Method:
    Loose Piece - Tray
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Termination Type:
    Tinned Copper Leads
  • Mount Style:
    Axial Leaded
  • Voltage Rating:
    500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.70
500
$1.65
1,000
$1.56
2,500
$1.51
5,000
$1.42
7,500
$1.41
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!