- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1623773-0
1-1623773-0
TE Connectivity / AMP Brand
C10 15R 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
C10 15R 5% (LOOSE)
Search Keywords: 116237730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623773-0
-
Alias/AKA:C1015RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Loose Piece - Tray
-
Termination Type:Tinned Copper Leads
-
Number of Terminations:2
-
Number of Resistors:1
-
Mount Style:Axial Leaded
-
Dimensions:38.1 x 8.5 mm
-
Element Type:Wirewound
-
Temperature Coefficient:±90 ppm/°C
-
Resistance:15 Ω
-
Voltage Rating:500 V
-
Power Rating:10 W
-
Product Type:Fixed Resistor
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Tolerance:5 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Ships today, if you order in
You may purchase all in-stock quantity of 176
Stock lot only:
176
Minimum Order Quantity:
200
Order Increment:
100
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$2.024
200
$1.840
300
$1.720
500
$1.660
1,000
$1.590
2,500
$1.500
5,000
$1.380
7,500
$1.340
10,000 +
$1.240
Click for Quote
Log in
to unlock special pricing