- Home ›
- All Products›
- 1-1623772-7
1-1623772-7
TE Connectivity / AMP Brand
C7 1R0 2% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
C7 1R0 2% AMMO PK
Search Keywords: 116237727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623772-7
-
Alias/AKA:C71R0GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:7 W
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Value:1 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
You may purchase all in-stock quantity of 240
Stock lot only:
240
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
250
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
1
$1.43
500
$1.30
750
$1.20
1,000 +
$1.18
Click for Quote
Log in
to unlock special pricing