- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623750-5
1-1623750-5
TE Connectivity / AMP Brand
ER58 22R 5% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ER58 22R 5% AMMO
Search Keywords: 116237505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623750-5
-
Alias/AKA:ER5822RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 60 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:22.2 x 8 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
You may purchase all in-stock quantity of 430
Stock lot only:
430
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
250
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$0.7080
1,000
$0.6436
1,500
$0.6008
2,000 +
$0.5896
Click for Quote
Log in
to unlock special pricing