Image is representational - see mfr. specs

ER74 1K0 5% AMMO PK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ER74 1K0 5% AMMO PK
Search Keywords: 116237460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623746-0
  • Alias/AKA:
    ER741K0JT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    0 to 60 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    13.5 x 6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.6579
1,000
$0.4934
1,500
$0.4605
2,000 +
$0.4513
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!