- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623732-9
1-1623732-9
TE Connectivity / AMP Brand
BCHE 7 W 1R5 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 1R5 10%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 1.5 ?
- Power Rating = 7.00 W
- Tolerance = 10 %
Search Keywords: 116237329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623732-9
-
Alias/AKA:SBCHE61R5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:1.5 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:38 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.6641
300
$0.5396
1,000
$0.5154
2,500
$0.4864
5,000
$0.4731
7,500
$0.4605
10,000
$0.4440
15,000 +
$0.4429
Click for Quote
Log in
to unlock special pricing