- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623732-8
1-1623732-8
TE Connectivity / AMP Brand
BCHE 7 W 1R2 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 1R2 10%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 1.2 ?
- Power Rating = 7.00 W
- Tolerance = 10 %
Search Keywords: 116237328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623732-8
-
Alias/AKA:SBCHE61R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:7 W
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,016
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.5014
300
$0.4486
1,000
$0.4384
2,500
$0.4261
5,000
$0.4203
7,500
$0.4150
10,000
$0.4002
15,000 +
$0.3977
Click for Quote
Log in
to unlock special pricing