- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623732-5
1-1623732-5
TE Connectivity / AMP Brand
BCHE 7 W 1K5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 7 W 1K5 5%
Search Keywords: 116237325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623732-5
-
Alias/AKA:SBCHE61K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:7 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
200
$0.5577
500
$0.5102
1,000
$0.4897
2,500
$0.4626
5,000
$0.4421
7,500
$0.4300
10,000
$0.4076
15,000 +
$0.3961
Click for Quote
Log in
to unlock special pricing