- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623730-8
1-1623730-8
TE Connectivity / AMP Brand
BCHE 4 W 470R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 4 W 470R 5%
Search Keywords: 116237308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623730-8
-
Alias/AKA:SBCHE4470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:20 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
You may purchase all in-stock quantity of 85
Stock lot only:
85
Minimum Order Quantity:
500
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.5486
500
$0.4987
1,000
$0.4787
2,500
$0.4523
5,000
$0.4323
7,500
$0.4205
10,000
$0.3985
15,000 +
$0.3872
Click for Quote
Log in
to unlock special pricing