- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623730-4
TE Connectivity / AMP Brand
1-1623730-4
BCHE 4 W 330R 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BCHE 4 W 330R 5%
Search Keywords: 116237304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623730-4
-
Alias/AKA:SBCHE4330RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:4 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Frequently Asked Questions
Is 1-1623730-4 RoHS compliant?
Yes, 1-1623730-4 is RoHS compliant.
What is the lead time for 1-1623730-4?
The standard lead time for 1-1623730-4 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
100
$0.6889
300
$0.5597
1,000
$0.5347
2,500
$0.5045
5,000
$0.4907
7,500
$0.4776
10,000
$0.4606
15,000 +
$0.4545
Click for Quote
Log in
to unlock special pricing