- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623729-4
1-1623729-4
TE Connectivity / AMP Brand
The 1-1623729-4 is an axial, ceramic-cased power wirewound resistor with a 7W power rating, 1 kΩ resistance, and ±5% toleran ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1623729-4 is an axial, ceramic-cased power wirewound resistor with a 7W power rating, 1 kΩ resistance, and ±5% tolerance.
Search Keywords: 116237294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623729-4
-
Alias/AKA:SBCHE152K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:17 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
250
$1.086
500
$0.815
750
$0.760
1,000 +
$0.745
Click for Quote
Log in
to unlock special pricing