- Home ›
- All Products›
- 1-1623726-2
1-1623726-2
TE Connectivity / AMP Brand
SBCH 6 1K8 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 6 1K8 5%
Search Keywords: 116237262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623726-2
-
Alias/AKA:SBCH61K8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 350 °C
-
Power Rating:7 W
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Resistance Value:1.8 Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$0.733
500
$0.731
1,000
$0.700
2,500
$0.642
5,000
$0.641
7,500
$0.625
10,000
$0.603
15,000 +
$0.595
Click for Quote
Log in
to unlock special pricing