- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623724-3
TE Connectivity / AMP Brand
1-1623724-3
SBCH 4 R15 10%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SBCH 4 R15 10%
Search Keywords: 116237243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623724-3
-
Alias/AKA:SBCH4R15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:150 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:20 x 7 x 8 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is 1-1623724-3 RoHS compliant?
Yes, 1-1623724-3 is RoHS compliant.
What is the lead time for 1-1623724-3?
The standard lead time for 1-1623724-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$1.384
500
$1.038
750
$0.969
1,000 +
$0.950
Click for Quote
Log in
to unlock special pricing