- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623724-1
1-1623724-1
TE Connectivity / AMP Brand
SBCH 4 68R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 4 68R 5%
Search Keywords: 116237241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623724-1
-
Alias/AKA:SBCH468RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:4 W
-
Resistance Value:68 Ω
-
Temperature Coefficient:±200 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.7149
300
$0.5808
1,000
$0.5548
2,500
$0.5236
5,000
$0.5092
7,500
$0.4956
10,000
$0.4779
15,000 +
$0.4716
Click for Quote
Log in
to unlock special pricing