- Home ›
- All Products›
- 1-1623724-0
1-1623724-0
TE Connectivity / AMP Brand
SBCH 4 680R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 4 680R 5%
Search Keywords: 116237240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623724-0
-
Alias/AKA:SBCH4680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±200 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Power Rating:4 W
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 350 °C
-
Resistance Value:680 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$0.912
300
$0.741
1,000
$0.708
2,500
$0.650
5,000
$0.648
7,500
$0.633
10,000
$0.610
15,000 +
$0.602
Click for Quote
Log in
to unlock special pricing