- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623720-2
TE Connectivity / AMP Brand
1-1623720-2
CCR2 4R7 10%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
CCR2 4R7 10%
Product Highlights:
- CCR Series
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 2.00 W
- Tolerance = 10 %
Search Keywords: 116237202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623720-2
-
Alias/AKA:CCR24R7KB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:4.7 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-900 to 300 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:Bulk
-
Dimension:19 x 7 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623720-2 RoHS compliant?
No, 1-1623720-2 is not RoHS compliant.
What is the lead time for 1-1623720-2?
The standard lead time for 1-1623720-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
250
$3.31
500
$2.04
750
$1.62
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing