- Home ›
- All Products›
- 1-1623719-7
1-1623719-7
TE Connectivity / AMP Brand
CCR1 10R 10% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CCR1 10R 10% TAPED
Search Keywords: 116237197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623719-7
-
Alias/AKA:CCR110RKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±1300 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:1 W
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Element Type:Ceramic Composition
-
Operating Temperature Range:-40 – 200 °C
-
Resistance Value:10 Ω
-
Operating Voltage:300 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$2.49
1,000
$1.53
1,500
$1.21
2,000 +
$1.19
Click for Quote
Log in
to unlock special pricing