- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623719-5
1-1623719-5
TE Connectivity / AMP Brand
Res Ceramic Composition 47K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Ceramic Composition 47K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL Box/Loose
Search Keywords: 116237195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623719-5
-
Alias/AKA:CCR147KKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:47 KOhm
-
Tolerance:1011388%
-
Temperature Coefficient:±1300 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:Box,Loose
-
Dimension:16.5 x 5.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$2.52
1,000
$1.55
1,500
$1.23
2,000 +
$1.21
Click for Quote
Log in
to unlock special pricing