- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623719-3
1-1623719-3
TE Connectivity / AMP Brand
Res Ceramic Composition 4.7K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Ceramic Composition 4.7K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL Box/Loose
Search Keywords: 116237193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623719-3
-
Alias/AKA:CCR14K7KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:4.7 KOhm
-
Tolerance:1011388%
-
Temperature Coefficient:±1300 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:Box,Loose
-
Dimension:16.5 x 5.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
664
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
50
$2.60
100
$2.59
250
$2.58
500
$2.57
1,000
$1.58
1,500
$1.25
2,000 +
$1.23
Click for Quote
Log in
to unlock special pricing