- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1623525-0
TE Connectivity / AMP Brand
1-1623525-0
CRG1206 1% 4K7 10K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRG1206 1% 4K7 10K RL
Search Keywords: 116235250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623525-0
-
Alias/AKA:CRG1206F4K7/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:4.7 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623525-0 RoHS compliant?
Yes, 1-1623525-0 is RoHS compliant.
What is the lead time for 1-1623525-0?
The standard lead time for 1-1623525-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10,000
$0.0132
30,000
$0.0124
50,000
$0.0119
100,000
$0.0116
150,000
$0.0113
250,000
$0.0107
500,000 +
$0.0097
Click for Quote
Log in
to unlock special pricing