- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1622940-5
TE Connectivity / AMP Brand
1-1622940-5
CRG Series SMD Thick Film Resistor - 3.74 kohm ±1% - 0.1W - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRG Series SMD Thick Film Resistor - 3.74 kohm ±1% - 0.1W - 0603 - Tape&Reel
Search Keywords: 116229405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1622940-5
-
Alias/AKA:CRG0603F3K74
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1622940-5 RoHS compliant?
Yes, 1-1622940-5 is RoHS compliant.
What is the lead time for 1-1622940-5?
The standard lead time for 1-1622940-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0044
25,000
$0.0037
50,000
$0.0035
100,000
$0.0035
150,000
$0.0033
250,000
$0.0031
500,000 +
$0.0028
Click for Quote
Log in
to unlock special pricing