- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1622825-2
TE Connectivity / AMP Brand
1-1622825-2
RL73K 3A R15 5% 1K Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
RL73K 3A R15 5% 1K Reel
Product Highlights:
- RL73 Series
- Resistance Selection = <1K ?
- Resistance = .15 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: 116228252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1622825-2
-
Alias/AKA:RL73K3AR15JTDF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:150 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Embossed Plastic Tape and Reel
Tools/3D Models
+
Frequently Asked Questions
Is 1-1622825-2 RoHS compliant?
No, 1-1622825-2 is not RoHS compliant.
What is the lead time for 1-1622825-2?
The standard lead time for 1-1622825-2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.3764
3,000
$0.3518
5,000
$0.3404
8,000
$0.3298
10,000
$0.3249
15,000
$0.3158
25,000
$0.2895
50,000 +
$0.2628
Click for Quote
Log in
to unlock special pricing