- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1622824-7
1-1622824-7
TE Connectivity / AMP Brand
RL73H 2A R22 1% 5K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2A R22 1% 5K RL
Product Highlights:
- RL73 Series
- Resistance Selection = <1K ?
- Resistance = .22 ?
- Power Rating = .125 W
- Tolerance = 1 %
Search Keywords: 116228247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1622824-7
-
Alias/AKA:RL73H2AR22FTD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533908000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:220 mOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0932
10,000
$0.0918
25,000
$0.0881
50,000
$0.0846
100,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing