Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1622796-5

Thin Film Resistor - 200 kohm ±0.1% - 1/4W - ±15ppm/°C - Axial Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Thin Film Resistor - 200 kohm ±0.1% - 1/4W - ±15ppm/°C - Axial Thru Hole
Search Keywords: 116227965
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1622796-5
Alias/AKA: YR1B200KCC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Power Rating: .25 W
Tolerance: .1 %
Temperature Coefficient: ±15 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1622796-5 RoHS compliant?
Yes, 1-1622796-5 is RoHS compliant.
What is the lead time for 1-1622796-5?
The standard lead time for 1-1622796-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,101
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2186
3,000
$0.2146
5,000
$0.2128
8,000
$0.2111
10,000
$0.2103
25,000
$0.1997
50,000
$0.1865
100,000 +
$0.1714
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!