Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1622796-0

YR1 0.1% 15K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
YR1 0.1% 15K
Search Keywords: 116227960
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1622796-0
Alias/AKA: YR1B15KCC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 15 KOhm
Tolerance: 0.1 %
Temperature Coefficient: ±15 ppm/°C
Operating Temperature: -65 to 155 °C
Packaging: Ammo Pack
Dimension: 6.3 x 2.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1622796-0 RoHS compliant?
Yes, 1-1622796-0 is RoHS compliant.
What is the lead time for 1-1622796-0?
The standard lead time for 1-1622796-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2818
3,000
$0.2657
5,000
$0.2619
8,000
$0.2548
10,000
$0.2541
25,000
$0.2360
50,000 +
$0.2229
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!