Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1622794-0

CR1 0.1% 25R COLOUR CODED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CR1 0.1% 25R COLOUR CODED
Search Keywords: 116227940
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1622794-0
  • Alias/AKA:
    CR1B25R/CC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Number of Terminations:
    2
  • Packaging Method:
    Ammo Packed
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Power Rating:
    .25 W
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±50 ppm/°C
  • Element Type:
    Thin Film
  • Operating Temperature Range:
    -65 – 155 °C
  • Resistance Value:
    25 Ω
  • Operating Voltage:
    250 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1622794-0 RoHS compliant?
Yes, 1-1622794-0 is RoHS compliant.
What is the lead time for 1-1622794-0?
The standard lead time for 1-1622794-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
22 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4156
2,000
$0.3117
3,000
$0.2909
4,000 +
$0.2851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!