- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1-1618276-2
1-1618276-2
TE Connectivity / AMP Brand
The 1-1618276-2 is an SF-6 gas-filled, SPDT high-voltage relay from the KILOVAC K61 series, rated for 35 kV and operating with ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1618276-2 is an SF-6 gas-filled, SPDT high-voltage relay from the KILOVAC K61 series, rated for 35 kV and operating with a 26.5 Vdc coil.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 116182762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618276-2
-
Alias/AKA:K61A841
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:35 KV
-
Termination Style:Turret Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$3,320.37
2
$3,287.49
3
$3,254.94
4 +
$3,222.72
Click for Quote
Log in
to unlock special pricing