- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1618256-5
1-1618256-5
TE Connectivity / AMP Brand
PD10BB57=RELAY, VACUUM, SPST-N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PD10BB57=RELAY, VACUUM, SPST-N
Search Keywords: 116182565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618256-5
-
Alias/AKA:PD10BB57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:20 A
-
Mounting:Panel Mount
-
Termination Style:Stud Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/6/26
50
can ship 9/14/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
91 Weeks
can ship
2/29/28
Price (USD)
Qty
Unit Price
2
$553.44
4
$545.96
6
$503.53
7 +
$435.91
Click for Quote
Log in
to unlock special pricing