- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1-1618240-6
TE Connectivity / AMP Brand
1-1618240-6
K43B832=RELAY, VACUUM, SPST-NC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
K43B832=RELAY, VACUUM, SPST-NC
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 A
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 116182406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618240-6
-
Alias/AKA:K43B832
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:25 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Turret Terminal
Product Guides
+
Frequently Asked Questions
Is 1-1618240-6 RoHS compliant?
No, 1-1618240-6 is not RoHS compliant.
What is the lead time for 1-1618240-6?
The standard lead time for 1-1618240-6 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$528.92
3
$521.90
5 +
$520.60
Click for Quote
Log in
to unlock special pricing