- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1-1618058-9
1-1618058-9
TE Connectivity / AMP Brand
WD32-011 equal RELAY, REV KVAR, 24V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WD32-011 equal RELAY, REV KVAR, 24V
Search Keywords: 116180589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618058-9
-
Alias/AKA:WD32-011
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Type:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:N/A
-
Contact Form:N/A
-
Maximum Current Rating:N/A
-
Termination Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,466.07
3
$1,444.08
5 +
$1,422.42
Click for Quote
Log in
to unlock special pricing