Image is representational - see mfr. specs

PD150XA57=RELAY, VACUUM, SPST-

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PD150XA57=RELAY, VACUUM, SPST-
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 150 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: 116180133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1618013-3
  • Alias/AKA:
    PD150XA57
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Voltage Relay Contact Arrangement:
    1 Form X, SPST-NO
  • High Voltage Relay Contact Switching Voltage (Max):
    250
  • Termination Style:
    Stud Terminals
  • Product Type:
    Relay
  • High Voltage Relay Coil Resistance:
    9.6 Ω
  • High Voltage Relay Voltage (Max):
    320 VDC
  • High Voltage Relay Contact Current Rating:
    5 A
  • Auxiliary Contacts:
    Without
  • Relay Type:
    High Voltage
  • Economizer:
    Without
  • Power Switching:
    Yes
  • High Voltage Connection (Coil):
    Stud Terminals
  • High Voltage Connection (Power):
    Stud Terminals
  • High Voltage Relay Mounting Type:
    Panel Mount
  • RF Rated:
    No
  • High Voltage Relay Coil Voltage Rating:
    12 VDC
  • Contact Voltage Rating:
    250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$7,988.02
3
$7,885.61
5 +
$7,797.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!