- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1-1618002-1
1-1618002-1
TE Connectivity / AMP Brand
Contactor - 500 A - Panel - 12 V - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contactor - 500 A - Panel - 12 V - SPST-NO - 1 Pole.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 250 Amps.
- Not RF Rated
- Coil Voltage = 32 - 95 VDC
Search Keywords: 116180021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618002-1
-
Alias/AKA:EV200ADANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:32 to 95 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:250 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:2200 V
-
Termination Style:Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$162.66
5
$156.31
10
$153.66
20
$147.18
50
$141.20
100 +
$140.49
Click for Quote
Log in
to unlock special pricing